Part Details for K2300S1URP by Littelfuse Inc
Overview of K2300S1URP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2300S1URP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3450
|
Newark | Sidac 230V Do214Ac 2L/ Tr Rohs Compliant: Yes |Littelfuse K2300S1URP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.5700 | Buy Now |
DISTI #
F6762CT-ND
|
DigiKey | SIDAC UNI 220-240V 1A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5020 In Stock |
|
$0.5112 / $1.3600 | Buy Now |
DISTI #
576-K2300S1URP
|
Mouser Electronics | Sidacs 230V DO-214AC 2L RoHS: Compliant | 0 |
|
$0.5780 | Order Now |
|
Bristol Electronics | 9763 |
|
RFQ | ||
DISTI #
K2300S1URP
|
TTI | Sidacs 230V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5110 / $0.5360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2299 |
|
RFQ | |
|
Ozdisan Elektronik | SIDAC UNI 220-240V 1A DO214AC | 0 |
|
$1.0736 / $1.1810 | RFQ |
Part Details for K2300S1URP
K2300S1URP CAD Models
K2300S1URP Part Data Attributes
|
K2300S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2300S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |