Part Details for K2401G by Littelfuse Inc
Overview of K2401G by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6439
|
Newark | Sidac, 250V, 1A, Do-15, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2401G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.0400 | Buy Now |
DISTI #
K2401G-ND
|
DigiKey | SIDAC 220-250V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3012 In Stock |
|
$0.8519 / $2.0400 | Buy Now |
DISTI #
576-K2401G
|
Mouser Electronics | Sidacs MP SIDAC 240V DO15 RoHS: Compliant | 369 |
|
$0.8770 / $2.0200 | Buy Now |
DISTI #
E02:0323_00182312
|
Arrow Electronics | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2415 | Europe - 704 |
|
$0.8794 / $1.7356 | Buy Now |
DISTI #
V99:2348_06439030
|
Arrow Electronics | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 | Americas - 491 |
|
$0.0854 / $0.2249 | Buy Now |
DISTI #
80011803
|
Verical | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15 Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2415 | Americas - 704 |
|
$0.8758 / $1.7285 | Buy Now |
DISTI #
31280694
|
Verical | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15 Bulk Min Qty: 27 Package Multiple: 1 Date Code: 1846 | Americas - 491 |
|
$0.5251 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 888 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 710 |
|
$0.5850 / $2.2500 | Buy Now | |
DISTI #
K2401G
|
TTI | Sidacs MP SIDAC 240V DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9500 | Buy Now |
Part Details for K2401G
K2401G CAD Models
K2401G Part Data Attributes:
|
K2401G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2401G
Littelfuse Inc
SIDAC, 250V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 120 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |