Part Details for K2Y-115V-9 by Panasonic Electronic Components
Overview of K2Y-115V-9 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2Y-115V-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VDC 15KOhm 2A DPDT (24x18.7x35)mm Socket General Purpose Relay RoHS: Compliant |
59 In Stock |
|
$49.6000 / $111.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VDC 15KOhm 2A DPDT (24x18.7x35)mm Socket General Purpose Relay RoHS: Compliant |
59 In Stock |
|
$49.6000 / $111.5000 | Buy Now |