Part Details for K30LGRXPQ (ALTERNATE: 78800) by Banner Engineering Corp
Overview of K30LGRXPQ (ALTERNATE: 78800) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30LGRXPQ (ALTERNATE: 78800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168203
|
RS | Panel Mount Indicator LED 30mm Red Quick Connect 10 to 30 VDC K30L Series | Banner Engineering K30LGRXPQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$71.9700 / $77.7000 | Buy Now |