Part Details for K3G097-AK28-20 by ebm-papst
Overview of K3G097-AK28-20 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3G097-AK28-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6917
|
Newark | Ec Centrifugal Blower |Ebm-Papst K3G097-AK28-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.8700 / $573.1400 | Buy Now |
DISTI #
381-K3G097-AK28-20-ND
|
DigiKey | FAN BLOWER CF 139.5X351MM 26VDC Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$335.5380 | Buy Now |
DISTI #
K3G097-AK28-20
|
Avnet Americas | EC CENTRIFUGAL BLOWER - Bulk (Alt: K3G097-AK28-20) Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$240.0640 / $390.1540 | Buy Now |
DISTI #
5912-K3G097-AK28-20
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 351x170.5x139.5mm, 26VDC, 735CFM, 345W, 13.2A, 2500RPM RoHS: Compliant | 0 |
|
$383.9700 / $426.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$342.3600 / $362.3600 | Buy Now |
DISTI #
000000000006270580
|
Sager | Blowers & Centrifugal Fans EC Centrifugal, 351x170.5x139.5mm, 26VDC, 735CFM, 345W, 13.2A, 2500RPM, Ball Min Qty: 1 | 0 |
|
$306.5400 / $372.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$342.3600 / $362.3600 | Buy Now |