K3GN-PDT2 24VDC by:

Part Details for K3GN-PDT2 24VDC by OMRON Industrial Automation

Overview of K3GN-PDT2 24VDC by OMRON Industrial Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for K3GN-PDT2 24VDC

Part # Distributor Description Stock Price Buy
DISTI # 40M9331
Newark Panel Mtr,1/32 Din,npn Output |Omron Industrial Automation K3GN-PDT2 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $438.4300
  • 5 $408.4300
  • 10 $394.5900
  • 25 $380.7400
  • 50 $359.9700
$359.9700 / $438.4300 Buy Now
DISTI # K3GN-PDT224VDC-ND
DigiKey PROC MTR 4-20MA/10VDC LCD PNL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $338.8300
$338.8300 Buy Now
DISTI # OMIK3GN-PDT2 24VDC
Heilind Electronics PANEL MTR,132 DIN,NPN OUTPUT K3GNPDT224VDC Americas - 0 in Stock
Buy Now

Part Details for K3GN-PDT2 24VDC

K3GN-PDT2 24VDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3GN-PDT2 24VDC by OMRON Industrial Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3GN-PDT2 24VDC by OMRON Industrial Automation

  • Please alert me when K3GN-PDT2 24VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K3GN-PDT2 24VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3GN-PDT2 24VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K3GN-PDT2 24VDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3GN-PDT2 24VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3GN-PDT2 24VDC by OMRON Industrial Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: