Part Details for K3MA-J-A2 100-240VAC by OMRON Industrial Automation
Overview of K3MA-J-A2 100-240VAC by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3MA-J-A2 100-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H8171
|
Newark | Digital Panel Meter, 5 Digits, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage, Meter Range:-19999 To 99999, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:100Vac Rohs Compliant: Yes |Omron Industrial Automation K3MA-J-A2 100-240VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$318.4000 / $387.7900 | Buy Now |
DISTI #
Z5730-ND
|
DigiKey | PROC MTR 0-20MA/10VDC LCD PNL MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$254.5376 / $282.8200 | Buy Now |
DISTI #
OMIK3MA-J-A2 100-240VAC
|
Heilind Electronics | PROCESS METER W/RLY OUTPU | Americas - 0 in Stock |
|
$304.3385 / $329.7000 | Buy Now |