Part Details for K4001B5C2 by TE Connectivity
Overview of K4001B5C2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4001B5C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0338
|
Newark | K4001B5C2=Contactor 400 A Spst 28 Vdc |Hartman Te Connectivity K4001B5C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7,813.7700 | Buy Now |
DISTI #
81Y2684
|
Newark | Contactor, Spst-No, 28Vdc, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:-, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Hartman Te Connectivity K4001B5C2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,103.9900 | Buy Now |
DISTI #
2266-K4001B5C2-ND
|
DigiKey | RELAY CONTACTOR SPST 400A 28VDC Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2,156.8900 / $4,390.0900 | Buy Now |
DISTI #
A121839-ND
|
DigiKey | RELAY CONTACTOR SPST 400A 28VDC Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,999.4100 | Buy Now |
DISTI #
655-K4001B5C2
|
Mouser Electronics | Contactors - Electromechanical 400AMP SPST 28VDC GASKT SEAL CONTACTOR RoHS: Not Compliant | 0 |
|
$3,999.4100 | Order Now |
|
Onlinecomponents.com | K4001B5C2=CONTACTOR 400 A SPST 28 VDC |
12 Partner Stock |
|
$3,940.2000 / $3,979.9000 | Buy Now |
DISTI #
28988644
|
Verical | Mil-Aero Contactors, SPST NO DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$2,022.5600 / $4,116.6800 | Buy Now |
DISTI #
8-1616982-7
|
TTI | Contactors - Electromechanical K4001B5C2=CONTACTOR 400 A SPST Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,221.8000 | Buy Now |
DISTI #
TE Connectivity K4001B5C2
|
PEI Genesis | Contactors/Accessories | 12 |
|
Buy Now | |
|
Master Electronics | K4001B5C2=CONTACTOR 400 A SPST 28 VDC |
12 Partner Stock |
|
$3,940.2000 / $3,979.9000 | Buy Now |