Part Details for K400A1F by TE Connectivity
Overview of K400A1F by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K400A1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0337
|
Newark | K400A1F=400 Amp Contactor 28 Vdc Spst No |Hartman Te Connectivity K400A1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4,295.7600 | Buy Now |
DISTI #
50M2582
|
Newark | Contactor, Spst-No, 28Vdc, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:-, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Hartman Te Connectivity K400A1F Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,774.5200 | Buy Now |
DISTI #
A121841-ND
|
DigiKey | RELAY CONTACTOR SPST 400A 28VDC Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-K400A1F
|
Mouser Electronics | Contactors - Electromechanical 400 AMP CONTACTOR 28 VDC SPST NO | 0 |
|
$2,520.7500 | Order Now |
|
Onlinecomponents.com | Contactor 28VDC SPST-NO-DB 400A Chassis Mount |
102 Partner Stock |
|
$1,271.9500 / $2,147.1100 | Buy Now |
DISTI #
20118591
|
Verical | Contactor 28VDC SPST-NO-DB 400A Chassis Mount Min Qty: 1 Package Multiple: 1 | Americas - 102 |
|
$845.2700 / $2,263.2200 | Buy Now |
DISTI #
6-1616945-7
|
TTI | Contactors - Electromechanical K400A1F Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,910.0300 | Buy Now |
DISTI #
TE Connectivity K400A1F
|
PEI Genesis | K400A1F | 102 |
|
Buy Now | |
DISTI #
K400A1F
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Contactor 28VDC SPST-NO-DB 400A Chassis Mount |
102 Partner Stock |
|
$1,271.9500 / $2,147.1100 | Buy Now |
Part Details for K400A1F
K400A1F CAD Models
K400A1F Part Data Attributes:
|
K400A1F
TE Connectivity
Buy Now
|
Compare Parts:
K400A1F
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |