Part Details for K41A534 by TE Connectivity
Overview of K41A534 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K41A534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9600
|
Newark | K41A534=Relay, Vacuum, Spst-No |Kilovac Te Connectivity K41A534 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.7900 / $701.3900 | Buy Now |
DISTI #
K41A534-ND
|
DigiKey | RELAY GEN PURPOSE SPST 115V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$648.2060 | Buy Now |
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
DISTI #
655-K41A534
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NO RoHS: Compliant | 0 |
|
$624.9700 / $648.1200 | Order Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$533.4900 / $744.9300 | Buy Now |
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
DISTI #
2-1618239-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 115VDC 4.7KOhm Through Hole - Bulk (Alt: 2-1618239-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$540.9356 / $650.9564 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$533.4900 / $744.9300 | Buy Now |
Part Details for K41A534
K41A534 CAD Models
K41A534 Part Data Attributes
|
K41A534
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K41A534
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |