Part Details for K5525FBL.0,5 by Efb-Elektronik Gmbh
Overview of K5525FBL.0,5 by Efb-Elektronik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5525FBL.0,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4002
|
Bürklin Elektronik | Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, blue Min Qty: 1 |
3 in Stock 6 Available Soon |
|
$2.2033 / $2.9341 | Buy Now |