There are no models available for this part yet.
Overview of K5D1G12ACE-D075 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD07511TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x7Pin, MATTE TIN, NY9T, TAIL=3.4mm, BLACK | |
LM26LVCISD-075/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 |
Price & Stock for K5D1G12ACE-D075 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 5100 |
|
RFQ |