Part Details for K6-8811D01 by Korean HROparts Electronics Co Ltd
Overview of K6-8811D01 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6-8811D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | White 11.5mm 11.92mm 50mA Straight 8.9mm 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 200 |
|
$0.2939 / $0.5848 | Buy Now |