Part Details for K61-999.100 by EAO AG
Overview of K61-999.100 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K61-999.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4242
|
Newark | Tool Set, Switch, Metal/Plastic, Accessory Type:Tool Set, For Use With:Eao 61 Series Switches, Indicators, Buzzers & Potentiometers, Product Range:61 Series Rohs Compliant: Yes |Eao K61-999.100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-2480-ND
|
DigiKey | TOOL SET: LENS REMOVER, LAMP AND Min Qty: 1 Lead time: 14 Weeks Container: Box |
12 In Stock |
|
$25.4605 / $32.7300 | Buy Now |
DISTI #
123-K61-999.100
|
Mouser Electronics | Switch Hardware Tool set: lens remover, lamp and LED remover, mounting tool, dismantling tool RoHS: Compliant | 12 |
|
$25.1300 / $31.3800 | Buy Now |
DISTI #
70386368
|
RS | Tool Kit, Lens Remover, Lamp/LED Remover, Mounting Tool, Dismantling Tool | EAO K61-999.100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$29.1300 / $32.7300 | Buy Now |
DISTI #
K61-999.100
|
TME | Dismantling tool for switching elements or lenses, 22mm, 61 Min Qty: 1 | 2 |
|
$20.7300 / $31.1600 | Buy Now |
Part Details for K61-999.100
K61-999.100 CAD Models
K61-999.100 Part Data Attributes:
|
K61-999.100
EAO AG
Buy Now
|
Compare Parts:
K61-999.100
EAO AG
|
Samacsys Manufacturer | EAO |