Part Details for K8-10R-D by Thomas & Betts
Overview of K8-10R-D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K8-10R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9940
|
Newark | Non-Insul Ring 8 Awg No10 Stud |Abb Thomas & Betts K8-10R-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Size #8 AWG - Bolt Size #10 - Copper - Zinc-Plated Finish - 500 pcs | 0 |
|
$0.6630 / $0.9820 | Buy Now |
|
Master Electronics | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Size #8 AWG - Bolt Size #10 - Copper - Zinc-Plated Finish - 500 pcs | 0 |
|
$0.6630 / $0.9820 | Buy Now |
Part Details for K8-10R-D
K8-10R-D CAD Models
K8-10R-D Part Data Attributes:
|
K8-10R-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K8-10R-D
Thomas & Betts
Ring Terminal, 8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |