Part Details for K820J15C0GF5TH5 by Vishay Intertechnologies
Overview of K820J15C0GF5TH5 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K820J15C0GF5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7916
|
Newark | Cap, 82Pf, 50V, Mlccradial Rohs Compliant: Yes |Vishay K820J15C0GF5TH5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 17210 |
|
$0.0730 / $0.1220 | Buy Now |
DISTI #
95C1120
|
Newark | Ceramic Capacitor 82Pf 50V, C0G/Np0, 5%, Radial, Capacitance:82Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K820J15C0GF5TH5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
81AC8922
|
Newark | K820J15C0Gf5Th5 Rohs Compliant: Yes |Vishay K820J15C0GF5TH5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
K820J15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K820J15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
K820J15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K820J15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
594-K820J15C0GF5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 82pF 50V 5% C0G 5mm LS RoHS: Compliant | 22105 |
|
$0.0350 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
DISTI #
K820J15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K820J15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
K820J15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K820J15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
K820J15C0GF5TH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K820J15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K820J15C0GF5TH5
K820J15C0GF5TH5 CAD Models
K820J15C0GF5TH5 Part Data Attributes:
|
K820J15C0GF5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K820J15C0GF5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |