Part Details for K8701 by TT Electronics OPTEK Technology
Overview of K8701 by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 332 |
|
$8.3491 / $11.7410 | Buy Now |
Part Details for K8701
K8701 CAD Models
K8701 Part Data Attributes:
|
K8701
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
K8701
TT Electronics OPTEK Technology
Reflective Object Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Gap Size | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.05 mA | |
Output Voltage-Max | 30 V | |
Surface Mount | NO |