Part Details for K8AK-PA2 380/480VAC (ALTERNATE: K8AKPA2380480VAC) by OMRON Industrial Automation
Overview of K8AK-PA2 380/480VAC (ALTERNATE: K8AKPA2380480VAC) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8AK-PA2 380/480VAC (ALTERNATE: K8AKPA2380480VAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70454840
|
RS | Relay, Monitor, Monitoring relay 22.5mm 220 to 480V SPDT | Omron Automation K8AK-PA2 380/480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$160.6500 | Buy Now |