Part Details for K9-1267H-13-G by Korean HROparts Electronics Co Ltd
Overview of K9-1267H-13-G by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K9-1267H-13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100mA 30V 1A SPDT 125V Micro Switch 3 Million Times Plugin Microswitches ROHS | 110 |
|
$0.0833 / $0.1462 | Buy Now |