Part Details for K972 by Thomas & Betts
Overview of K972 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for K972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin |
132 In Stock |
|
$4.6600 / $7.6800 | Buy Now |
|
Quest Components | STA-KON(R) RING TERMINAL UNINSULATED, PRESSURE TERMINAL CONNECTOR, 5/16"BOLT, 3/0AWG STR | 44 |
|
$5.1188 / $11.8125 | Buy Now |
|
Master Electronics | Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin |
132 In Stock |
|
$4.6600 / $7.6800 | Buy Now |
Part Details for K972
K972 CAD Models
K972 Part Data Attributes:
|
K972
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K972
Thomas & Betts
Ring Terminal, 85.05mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 85.05 mm2 | |
Wire Gauge | 0 AWG |