Part Details for K99X-37P-BLK by Kycon Inc
Overview of K99X-37P-BLK by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K99X-37P-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K99X-37P-BLK-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Min Qty: 3000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6953 | Buy Now |
DISTI #
806-K99X-37P-BLK
|
Mouser Electronics | D-Sub Standard Connectors 37P MALE BLACK IDC METAL RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
000000000001508578
|
Sager | D-Sub Standard Connectors 37P MALE BLACK IDC METAL Min Qty: 3000 | 0 |
|
$6.3000 | Buy Now |
Part Details for K99X-37P-BLK
K99X-37P-BLK CAD Models
K99X-37P-BLK Part Data Attributes
|
K99X-37P-BLK
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K99X-37P-BLK
Kycon Inc
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.182 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 |
Alternate Parts for K99X-37P-BLK
This table gives cross-reference parts and alternative options found for K99X-37P-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K99X-37P-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K85X-CA-37P-K30 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CA-37P-K30 |
K85X-CD-37P-KJ30 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CD-37P-KJ30 |
K22X-C37P-OJM15 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K22X-C37P-OJM15 |
K85X-CA-37P-R30 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CA-37P-R30 |
K22X-C37P-OT30 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K22X-C37P-OT30 |
K99X-37P-KBLK | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K99X-37P-KBLK |
K85X-CD-37P-K | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CD-37P-K |
K85X-CA-37P-KJ30 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CA-37P-KJ30 |
K22X-C37P-O15 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K22X-C37P-O15 |
K85X-CA-37P-K | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K99X-37P-BLK vs K85X-CA-37P-K |