Part Details for KA-2214CGSK by Kingbright
Overview of KA-2214CGSK by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-2214CGSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4922
|
Newark | Led, Green, 70Mcd, 570Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Oval, Product Range:- Rohs Compliant: Yes |Kingbright KA-2214CGSK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.4540 | Buy Now |
DISTI #
2314339RL
|
Farnell | LED, 2.2X1.4MM, GREEN, 70MCD, 570NM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0709 | Buy Now |
DISTI #
2314339
|
Farnell | LED, 2.2X1.4MM, GREEN, 70MCD, 570NM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0709 | Buy Now |
Part Details for KA-2214CGSK
KA-2214CGSK CAD Models
KA-2214CGSK Part Data Attributes:
|
KA-2214CGSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-2214CGSK
Kingbright
Single Color LED, Green, Water Clear, 1.65mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |