-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7419
|
Newark | Connector Housing, Rcpt, 2Way, 8.5Mm, Product Range:Kona Ka1 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:8.5Mm, For Use With:Harwin Kona Series Kai-0400005 Solder Cup Contacts Rohs Compliant: Yes |Harwin KA1-2010298F1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.4100 / $17.2200 | Buy Now |
DISTI #
50AJ3313
|
Newark | Connector Housing, Rcpt, 2Way, 8.5Mm Rohs Compliant: Yes |Harwin KA1-2010298F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $16.4300 | Buy Now |
DISTI #
952-KA1-2010298F1-ND
|
DigiKey | CONN RCPT HSG 2POS 8.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
224 In Stock |
|
$10.8288 / $16.6000 | Buy Now |
DISTI #
855-KA1-2010298F1
|
Mouser Electronics | Power to the Board 2P FML SIL CBL HSNG W/ Thumbscrews RoHS: Compliant | 54 |
|
$10.8100 / $15.9800 | Buy Now |
DISTI #
KA1-2010298F1
|
TTI | Power to the Board 2P FML SIL CBL HSNG W/ Thumbscrews pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$10.7000 / $15.8200 | Buy Now |
|
Powell Electronics | 2 POS.FEM SIL Cable Min Qty: 1 | 5 |
|
$11.8300 / $14.7900 | Buy Now |
DISTI #
KA1-2010298F1
|
Avnet Abacus | Conn Housing Wire to Board Receptacle 2 POS 8.5mm ST Cable Mount Bulk/Loose (Alt: KA1-2010298F1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3765273
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 2WAY, 8.5MM RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$10.5628 / $17.4699 | Buy Now |
DISTI #
3765273
|
Farnell | CONNECTOR HOUSING, RCPT, 2WAY, 8.5MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 103 |
|
$12.0640 / $16.5942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA1-2010298F1
Harwin
Buy Now
Datasheet
|
Compare Parts:
KA1-2010298F1
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |