-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7424
|
Newark | Connector Housing, Rcpt, 4Way, 8.5Mm, Product Range:Kona Ka1 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:8.5Mm, For Use With:Harwin Kona Series Kai-0400005 Solder Cup Contacts Rohs Compliant: Yes |Harwin KA1-2010498F2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$9.5800 | Buy Now |
DISTI #
952-KA1-2010498F2-ND
|
DigiKey | CONN RCPT HSG 4POS 8.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
102 In Stock |
|
$11.2619 / $17.2600 | Buy Now |
DISTI #
855-KA1-2010498F2
|
Mouser Electronics | Power to the Board 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt RoHS: Compliant | 119 |
|
$10.8600 / $16.6800 | Buy Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$10.9400 / $17.0400 | Buy Now | |
DISTI #
KA1-2010498F2
|
TTI | Power to the Board 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9500 / $11.8600 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 20 |
|
$12.3200 / $15.4000 | Buy Now |
DISTI #
3765278
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 4WAY, 8.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3339 / $17.2719 | Buy Now |
DISTI #
3765278
|
Farnell | CONNECTOR HOUSING, RCPT, 4WAY, 8.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.5789 / $9.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA1-2010498F2
Harwin
Buy Now
Datasheet
|
Compare Parts:
KA1-2010498F2
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |