Part Details for KA1-9700200 by Harwin
Overview of KA1-9700200 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA1-9700200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3068
|
Newark | Backshell Kit, Cable, 2Pos, 180Deg, Alum Rohs Compliant: Yes |Harwin KA1-9700200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$126.4300 / $153.4000 | Buy Now |
DISTI #
79AK9523
|
Newark | Backshell Kit, Cable, 2Pos, 180Deg, Alum, Accessory Type:Backshell, For Use With:Harwin Kona Series Ka1-2010298F1 2-Position Housings, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Harwin KA1-9700200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3800 / $160.4100 | Buy Now |
DISTI #
952-KA1-9700200-ND
|
DigiKey | 2 POS. CABLE METAL BACKSHELL FOR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
20 In Stock |
|
$136.0726 / $159.5300 | Buy Now |
DISTI #
855-KA1-9700200
|
Mouser Electronics | Power to the Board KONA CABLE BACKSHELL KIT - 02 WAY RoHS: Compliant | 15 |
|
$154.8600 / $169.1700 | Buy Now |
DISTI #
KA1-9700200
|
TTI | Power to the Board KONA CABLE BACKSHELL KIT - 02 WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$154.8600 / $169.1700 | Buy Now |
Part Details for KA1-9700200
KA1-9700200 CAD Models
KA1-9700200 Part Data Attributes:
|
KA1-9700200
Harwin
Buy Now
|
Compare Parts:
KA1-9700200
Harwin
|
Samacsys Manufacturer | Harwin |