Part Details for KA2-2024 by ABB Low Voltage Products and Systems
Overview of KA2-2024 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2-2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1354
|
Newark | Led Bulb 24Vac/Dc Blue |Abb KA2-2024 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 | Buy Now |
DISTI #
70318124
|
RS | Lamp, LED, Blue, Ba9s, 24V AC/DC, Lens Clear, 15mA, 50, 000hrs. | ABB KA2-2024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$18.7800 / $22.0900 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL | 0 |
|
$16.0400 / $21.2300 | Buy Now |