-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 66W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-KA5038-BL
|
Mouser Electronics | Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 RoHS: Compliant | 0 |
|
$15.5700 / $31.7600 | Order Now |
|
Coilcraft Direct | Transformer, for ON NCP12xx/NCP435x, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 30 |
|
$7.2900 / $16.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA5038-BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
KA5038-BL
Coilcraft Inc
SMPS Transformer, 66W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | AEC-Q200 | |
Height | 23.24 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 19 V | |
Output Voltage 2 | 19 V | |
Packing Method | TRAY | |
Power Rating | 66 W | |
Primary Inductance | 560 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 35 mm |