Part Details for KA5H0365RTU by onsemi
Overview of KA5H0365RTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA5H0365RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8925
|
Newark | High-Side Power Switch, 28V, To220-4, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:28V, Current Limit:2.15A, On State Resistance:4.5Ohm, Ic Case/Package:To-220, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Onsemi KA5H0365RTU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KA5H0365RTU
|
Avnet Americas | Power Switch 3A 4-Pin(4+Tab) TO-220F Rail - Rail/Tube (Alt: KA5H0365RTU) RoHS: Compliant Min Qty: 241 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3549 Partner Stock |
|
$1.2896 / $1.5392 | Buy Now |
|
Rochester Electronics | KA5H0365R - 650V Integrated Power Switch for 35Watt offline flyback converters RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3549 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
KA5H0365RTU
|
TME | IC: PMIC, PWM controller, 2.4A, 650V, 100kHz, Ch: 1, TO220F-4, 4.5Ω Min Qty: 1 | 0 |
|
$1.5700 / $2.2000 | RFQ |
Part Details for KA5H0365RTU
KA5H0365RTU CAD Models
KA5H0365RTU Part Data Attributes
|
KA5H0365RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA5H0365RTU
onsemi
650V Integrated Power Switch for 35Watt offline flyback converters, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 340BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XSFM-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP4/7,.14 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KA5H0365RTU
This table gives cross-reference parts and alternative options found for KA5H0365RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5H0365RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5H0365RTU | Switching Regulator, Current-mode, 12A, 110kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5H0365RTU vs KA5H0365RTU |