Part Details for KAC-25 by Eaton Bussmann
Overview of KAC-25 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F438
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7700 / $101.9400 | Buy Now |
DISTI #
KAC-25-ND
|
DigiKey | FUSE CRTRDGE 25A 600VAC CYLINDR Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5940 | Buy Now |
DISTI #
71446896
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 25A | Bussmann by Eaton KAC-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5900 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$26.4000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 25A, 600VAC, 200000A (IR), INLINE/HOLDER | 10 |
|
$63.3375 / $65.8710 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 25A, 600VAC, 200000A (IR), INLINE/HOLDER | 8 |
|
$28.6000 | Buy Now |