Part Details for KAC-500 by Eaton Corporation
Overview of KAC-500 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAC-500
|
Avnet Americas | Fuse Blade 500A 600V 2-Pin Bolt - Bulk (Alt: KAC-500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$608.7678 / $717.9713 | Buy Now |
DISTI #
504-KAC-500
|
Mouser Electronics | Specialty Fuses 600V 500A Semiconductor RoHS: Not Compliant | 0 |
|
$873.3500 / $897.3800 | Order Now |
Part Details for KAC-500
KAC-500 CAD Models
KAC-500 Part Data Attributes
|
KAC-500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KAC-500
Eaton Corporation
Electric Fuse, 500A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 77.8 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KAC-500
This table gives cross-reference parts and alternative options found for KAC-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAC-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A4BQ500 | Electric Fuse, Time Delay Blow, 500A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KAC-500 vs A4BQ500 |