Part Details for KAF-C-1200 by Eaton Bussmann
Overview of KAF-C-1200 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF-C-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4367
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAF-C-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,358.1900 / $8,309.2500 | Buy Now |
DISTI #
KAF-C-1200-ND
|
DigiKey | FUSE TRON RECTIFIER Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,237.1300 | Buy Now |
DISTI #
71445119
|
RS | Fuse Cartridge Blade Stud Mount Bolt Down Termination 600VAC 1.2 kA | Bussmann by Eaton KAF-C-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,700.9400 / $9,158.8800 | RFQ |
DISTI #
000000000002493509
|
Sager | Specialty Fuses TRON RECTIFIER FUSE | 0 |
|
Buy Now |