Part Details for KAF15AR71H104JT by Kyocera AVX Components
Overview of KAF15AR71H104JT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF15AR71H104JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAF15AR71H104JTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36828 In Stock |
|
$0.1354 / $0.5800 | Buy Now |
DISTI #
581-KAF15AR71H104JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1pF X7R 0603 5% AEC-Q200 FLEXITERM RoHS: Compliant | 0 |
|
$0.1500 / $0.6600 | Order Now |
DISTI #
V72:2272_10666891
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2416 Container: Cut Strips | Americas - 4000 |
|
$0.1471 / $0.5596 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1471 | Buy Now |
DISTI #
06035C104J4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR71H104JT 50V 0.1uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0910 | Buy Now |
DISTI #
KAF15AR71H104JT
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0200 | RFQ |
DISTI #
KAF15AR71H104JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAF15AR71H104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 208000 |
|
Buy Now |
Part Details for KAF15AR71H104JT
KAF15AR71H104JT CAD Models
KAF15AR71H104JT Part Data Attributes:
|
KAF15AR71H104JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71H104JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAF15AR71H104JT
This table gives cross-reference parts and alternative options found for KAF15AR71H104JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF15AR71H104JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD35C104J4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAF15AR71H104JT vs ESD35C104J4Z2A24 |
06035C104JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H104JT vs 06035C104JA77A |
ESD35C104J4Z4A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAF15AR71H104JT vs ESD35C104J4Z4A24 |
ESD35C104J4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Kyocera AVX Components | KAF15AR71H104JT vs ESD35C104J4T4A24 |
AP035C104JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAF15AR71H104JT vs AP035C104JQU4A |
KGF15AR71H104JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAF15AR71H104JT vs KGF15AR71H104JT |
0603X7R104JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAF15AR71H104JT vs 0603X7R104JC2AB |
0603X7R104JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAF15AR71H104JT vs 0603X7R104JE2AT |
0603X7R104JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAF15AR71H104JT vs 0603X7R104JE2ST |
0603X7R104JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAF15AR71H104JT vs 0603X7R104JE2SB |