Part Details for KAI-0330-ABA-CB-AA-SINGLE by onsemi
Overview of KAI-0330-ABA-CB-AA-SINGLE by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KAI-0330-ABA-CB-AA-SINGLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KAI-0330-ABA-CB-AA-SINGLE-OS-ND
|
DigiKey | IMAGE SENSOR CCD VGA SGL 20CDIP Min Qty: 3 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$121.3400 | Buy Now |
DISTI #
KAI-0330-ABA-CB-AA-SINGLE-ND
|
DigiKey | IMAGE SENSOR CCD VGA SGL 20CDIP Min Qty: 3 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KAI-0330-ABA-CB-AA
|
Avnet Americas | Image Sensor Monochrome CCD 648x484Pixels 20-Pin CDIP - Boxed Product (Development Kits) (Alt: KAI-0330-ABA-CB-AA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Rochester Electronics | KAI-0330 - Image Sensor, 648 Horiz pixels, 484 Vert pixels, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$104.1300 / $122.5100 | Buy Now |
DISTI #
KAI-0330-ABA-CB-AA
|
Avnet Americas | Image Sensor Monochrome CCD 648x484Pixels 20-Pin CDIP - Boxed Product (Development Kits) (Alt: KAI-0330-ABA-CB-AA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
KAI-0330-ABA-CB-AA
|
Avnet Americas | Image Sensor Monochrome CCD 648x484Pixels 20-Pin CDIP - Boxed Product (Development Kits) (Alt: KAI-0330-ABA-CB-AA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for KAI-0330-ABA-CB-AA-SINGLE
KAI-0330-ABA-CB-AA-SINGLE CAD Models
KAI-0330-ABA-CB-AA-SINGLE Part Data Attributes
|
KAI-0330-ABA-CB-AA-SINGLE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-0330-ABA-CB-AA-SINGLE
onsemi
Interline Transfer CCD Image Sensor, VGA Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Standard Grade (Single Output), 1-UNTBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 125AR | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Horizontal Pixel | 648 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Pixel Size | 9X9 µm | |
Surface Mount | NO | |
Vertical Pixel | 484 |