Part Details for KAI-0340-FBA-CB-AA-SINGLE by onsemi
Overview of KAI-0340-FBA-CB-AA-SINGLE by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-0340-FBA-CB-AA-SINGLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KAI-0340-FBA-CB-AA-SINGLE-488-ND
|
DigiKey | INTERLINE TRANSFER CCD IMAGE SEN Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$187.0400 | Buy Now |
|
Rochester Electronics | KAI-0340 - Interline Transfer CCD Image Sensor, VGA Gen2 Color (Bayer RGB) RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$160.5100 / $188.8400 | Buy Now |
Part Details for KAI-0340-FBA-CB-AA-SINGLE
KAI-0340-FBA-CB-AA-SINGLE CAD Models
KAI-0340-FBA-CB-AA-SINGLE Part Data Attributes
|
KAI-0340-FBA-CB-AA-SINGLE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-0340-FBA-CB-AA-SINGLE
onsemi
Interline Transfer CCD Image Sensor, VGA Gen2 Color (Bayer RGB), Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Standard Grade (Single Output), 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-22 | |
Manufacturer Package Code | 125AS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 30 MICRO VOLT PER ELECTRON; ELECTRONIC SHUTTER; IT ALSO HAVE DYNAMIC RANGE 62 DB | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.15 mm | |
Body Length or Diameter | 15.87 mm | |
Dynamic Range | 69 dB | |
Horizontal Pixel | 640 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1/3 inch | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for KAI-0340-FBA-CB-AA-SINGLE
This table gives cross-reference parts and alternative options found for KAI-0340-FBA-CB-AA-SINGLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-0340-FBA-CB-AA-SINGLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-0340-ABB-CB-A2-SINGLE | Interline Transfer CCD Image Sensor, VGA Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Grade 2 (Single Output), 1-JWLCS | onsemi | KAI-0340-FBA-CB-AA-SINGLE vs KAI-0340-ABB-CB-A2-SINGLE |