Part Details for KAI-2001-ABA-CD-BA by onsemi
Overview of KAI-2001-ABA-CD-BA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-2001-ABA-CD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1360
|
Newark | Kai-2001-Aba-Cd-Ba, Image |Onsemi KAI-2001-ABA-CD-BA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,126.4700 / $1,149.1500 | Buy Now |
|
Rochester Electronics | KAI-2001 - CCD Sensor, 1600 Horiz pixels, 1200 Vert pixels, Rectangular, Through Hole Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$929.7200 / $1,093.7900 | Buy Now |
DISTI #
4197958
|
Farnell | KAI-2001-ABA-CD-BA, IMAGE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 2 |
|
$1,104.2510 | Buy Now |
Part Details for KAI-2001-ABA-CD-BA
KAI-2001-ABA-CD-BA CAD Models
KAI-2001-ABA-CD-BA Part Data Attributes
|
KAI-2001-ABA-CD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-2001-ABA-CD-BA
onsemi
Interline Transfer CCD Image Sensor, 1.9 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-32 | |
Manufacturer Package Code | 125BD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVITY IS 14 UV/ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 20.32 mm | |
Body Height | 3.56 mm | |
Body Length or Diameter | 33.02 mm | |
Data Rate | 40 Mbps | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 1600 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |
Alternate Parts for KAI-2001-ABA-CD-BA
This table gives cross-reference parts and alternative options found for KAI-2001-ABA-CD-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-2001-ABA-CD-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-2001-ABA-CD-AE | Interline Transfer CCD Image Sensor, 1.9 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Engineering Grade, 1-JWLCS | onsemi | KAI-2001-ABA-CD-BA vs KAI-2001-ABA-CD-AE |
KAI-2001-ABA-CP-BA | Interline Transfer CCD Image Sensor, 1.9 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS | onsemi | KAI-2001-ABA-CD-BA vs KAI-2001-ABA-CP-BA |