Part Details for KAL10FB13K0 by SEI Stackpole Electronics Inc
Overview of KAL10FB13K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KAL10FB13K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL10FB13K0
|
Avnet Americas | ALUMINUM HOUSED WIREWOUND RESISTOR - AXIAL LEAD RES, WW, ALUM, 10W, 13 KOHM, 1% (Alt: KAL10FB13K0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.4080 / $1.5400 | Buy Now |
DISTI #
KAL10FB13K0
|
Avnet Americas | ALUMINUM HOUSED WIREWOUND RESISTOR - AXIAL LEAD RES, WW, ALUM, 10W, 13 KOHM, 1% (Alt: KAL10FB13K0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.4080 / $1.5400 | Buy Now |
Part Details for KAL10FB13K0
KAL10FB13K0 CAD Models
KAL10FB13K0 Part Data Attributes:
|
KAL10FB13K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL10FB13K0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 13000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7580, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 19.05 mm | |
Package Style | Chassis Mount | |
Package Width | 20.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 50 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |