-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 1.69ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 7580, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL10FB1R69-ND
|
DigiKey | RES CHAS MNT 1.69 OHM 1% 12.5W Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
KAL10FB1R69
|
Avnet Americas | Res Wirewound 1.69Ohm 1% 10W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL10FB1R69) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1520 / $1.2600 | Buy Now |
DISTI #
708-KAL10FB1R69
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 10, 1.69 ohm, 1% RoHS: Compliant | 0 |
|
$1.2800 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $4.2500 | Buy Now |
DISTI #
KAL10FB1R69
|
Avnet Americas | Res Wirewound 1.69Ohm 1% 10W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL10FB1R69) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1520 / $1.2600 | Buy Now |
DISTI #
KAL10FB1R69
|
Avnet Americas | Res Wirewound 1.69Ohm 1% 10W 50ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL10FB1R69) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1520 / $1.2600 | Buy Now |
|
NAC | 10, 1%, Bulk, 1.69 Ohmic Value - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.0175 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL10FB1R69
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL10FB1R69
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1.69ohm, 1000V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 7580, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 20.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 50 °C | |
Resistance | 1.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |