Part Details for KAM15AR71H473KM by Kyocera AVX Components
Overview of KAM15AR71H473KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71H473KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM15AR71H473KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 30630 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
V72:2272_16956941
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1922 Container: Cut Strips | Americas - 7140 |
|
$0.0028 / $0.0160 | Buy Now |
DISTI #
06035C473K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H473KM NEW GLOBAL PN 50V .047uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0099 | Buy Now |
DISTI #
KAM15AR71H473KM
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KAM15AR71H473KM
|
Avnet Abacus | Cap Ceramic 0.047uF 50V X7R 10% SMD 0603 125�C Paper T/R - Tape and Reel (Alt: KAM15AR71H473KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71H473KM
KAM15AR71H473KM CAD Models
KAM15AR71H473KM Part Data Attributes
|
KAM15AR71H473KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71H473KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71H473KM
This table gives cross-reference parts and alternative options found for KAM15AR71H473KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71H473KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y473KAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | KAM15AR71H473KM vs 0603Y473KAXB |
0603X7R473KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71H473KM vs 0603X7R473KW2AB |
ESD35C473K4Z2A22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | KAM15AR71H473KM vs ESD35C473K4Z2A22 |
0603X7R473KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71H473KM vs 0603X7R473KE2AB |
0603Y473KAXV | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAM15AR71H473KM vs 0603Y473KAXV |
KAM15AR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H473KM vs KAM15AR71H473KT |
KGF15AR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H473KM vs KGF15AR71H473KT |
ESD35C473K4T4A22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | KAM15AR71H473KM vs ESD35C473K4T4A22 |
0603X7R473KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71H473KM vs 0603X7R473KC2SB |
LD035C473KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Kyocera AVX Components | KAM15AR71H473KM vs LD035C473KAB7A |