Part Details for KAM31GR72A105KU by Kyocera AVX Components
Overview of KAM31GR72A105KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31GR72A105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM31GR72A105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 3879 |
|
$0.1960 / $0.7100 | Buy Now |
DISTI #
V79:2366_28350282
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 115912 |
|
$0.0854 / $0.3915 | Buy Now |
DISTI #
V36:1790_10672264
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2223 | Americas - 36000 |
|
$0.0834 / $0.0860 | Buy Now |
DISTI #
E02:0323_07197869
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2410 | Europe - 2000 |
|
$0.0886 / $0.1134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0911 | Buy Now |
DISTI #
12061C105K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM31GR72A105KU 100V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
KAM31GR72A105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 4000 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
KAM31GR72A105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR72A105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31GR72A105KU
KAM31GR72A105KU CAD Models
KAM31GR72A105KU Part Data Attributes:
|
KAM31GR72A105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31GR72A105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31GR72A105KU
This table gives cross-reference parts and alternative options found for KAM31GR72A105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31GR72A105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31GR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A105KU vs KAM31GR72A105KL |
C1206X7R101-105KN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR72A105KU vs C1206X7R101-105KN6U |
1206B105K101YX072 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Knowles Capacitors | KAM31GR72A105KU vs 1206B105K101YX072 |
12061C105KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A105KU vs 12061C105KA79A |
AP061C105KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31GR72A105KU vs AP061C105KQU2A |
1206B105K101NX072T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Knowles Capacitors | KAM31GR72A105KU vs 1206B105K101NX072T |
C1206X7R101-105KSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KAM31GR72A105KU vs C1206X7R101-105KSNP |
KAF31GR72A105KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1000000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A105KU vs KAF31GR72A105KL |
GMC31X7R105K100NTLF | CAP,CERAMIC,1UF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Cal-Chip Electronics | KAM31GR72A105KU vs GMC31X7R105K100NTLF |
1206B105K101NGX072T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Knowles Capacitors | KAM31GR72A105KU vs 1206B105K101NGX072T |