Part Details for KAP 247 O by Fischer Elektronik GmbH & Co KG
Overview of KAP 247 O by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP 247 O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAP/247/O
|
TME | Heat transfer pad: Kapton, TO218,TO247,TO248, 0.15K/W, L: 24mm Min Qty: 2 | 933 |
|
$0.6500 / $0.9500 | Buy Now |
DISTI #
10007127
|
Avnet Abacus | FIEKAP 247 O (Alt: 10007127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |