Part Details for KAP-11AY-120 by TE Connectivity
Overview of KAP-11AY-120 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAP-11AY-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F2566
|
Newark | Power Relay, Dpdt, 120Vac, 5A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Kap Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KAP-11AY-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$72.3900 | Buy Now |
DISTI #
9-1393099-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Socket - Bulk (Alt: 9-1393099-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24F2566
|
Avnet Americas | Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Socket - Bulk (Alt: 24F2566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 0 |
|
$91.0000 | Buy Now |
|
Quest Components | 1 |
|
$156.0000 | Buy Now | |
DISTI #
9-1393099-4
|
TTI | General Purpose Relays KAP-11AY-120 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
9-1393099-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Socket - Bulk (Alt: 9-1393099-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24F2566
|
Avnet Americas | Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Socket - Bulk (Alt: 24F2566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 0 |
|
$91.0000 | Buy Now |
DISTI #
000000000000267668
|
Sager | General Purpose Relays DPDT 5A 120VAC 2.25KOhm SCKT RELAY | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$50.0000 / $76.9200 | Buy Now |