-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7624
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:6,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |E-Switch KAS1106E Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4800 | Buy Now |
DISTI #
EG4496-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1026 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9878 | Buy Now |
DISTI #
612-KAS1106E
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position PC Pin Extended Unsealed RoHS: Compliant | 0 |
|
$0.9750 / $0.9870 | Order Now |
DISTI #
74897522
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, TH, PC Pin, KAS Series | E-Switch KAS1106E RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 27 | 0 |
|
$0.8150 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 6, Pc Tail Terminal, 16 | 390 |
|
$0.7773 / $1.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAS1106E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS1106E
E-Switch Inc
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Additional Feature | PACKAGING TAPE | |
Body Breadth | 9.8806 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 16.6116 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAS1106E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS1106E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAS1106E vs MPS603B |
DBP9006 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1106E vs DBP9006 |
78RB12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | KAS1106E vs 78RB12S |
A6S-5101 | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAS1106E vs A6S-5101 |
IKN0403000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,4,SURFACE MOUNT TERMINAL | TE Connectivity | KAS1106E vs IKN0403000 |
SDA09H1BDR | SLIDE DIP SWITCH- | C&K | KAS1106E vs SDA09H1BDR |
SDA07H1BR | SLIDE DIP SWITCH- | C&K | KAS1106E vs SDA07H1BR |
KAR04LAGT | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | KAS1106E vs KAR04LAGT |
418317270906 | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | KAS1106E vs 418317270906 |
SBP8108T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAS1106E vs SBP8108T |