-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS2107E-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2544 | Buy Now |
DISTI #
612-KAS2107E
|
Mouser Electronics | DIP Switches / SIP Switches 7 PositionR/A PC Pin Extended Unsealed RoHS: Compliant | 0 |
|
$1.0500 / $1.2500 | Order Now |
DISTI #
74897540
|
RS | DIP Switch, SPST, 7 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAS Series | E-Switch KAS2107E RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 | 0 |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAS2107E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS2107E
E-Switch Inc
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Additional Feature | PACKAGING TAPE | |
Body Breadth | 9.8806 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 19.1516 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.114 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |