Part Details for KAS2107ET by E-Switch Inc
Overview of KAS2107ET by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KAS2107ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS2107ET-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2711 | Buy Now |
DISTI #
612-KAS2107ET
|
Mouser Electronics | DIP Switches / SIP Switches 7 PositionR/A PC Pin Extended Tape Sealed RoHS: Compliant | 0 |
|
$1.0600 / $1.2700 | Order Now |
DISTI #
74897541
|
RS | DIP Switch, SPST, 7 Pos., 25 mA, 24V DC, TH, RA, PC Pin, Tape Seal, KAS Series | E-Switch KAS2107ET RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Future Electronics | DIP Switches/SIP Switches 7 PositionR/A PC Pin Extended Tape Sealed RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 26Tube |
|
$1.2700 / $1.4200 | Buy Now |
|
Onlinecomponents.com | DIP Switches - 25mA@24VDC - 7 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
Part Details for KAS2107ET
KAS2107ET CAD Models
KAS2107ET Part Data Attributes
|
KAS2107ET
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS2107ET
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.039 inch | |
Actuator Type | SLIDE | |
Additional Feature | EXTENDED ACTUATOR | |
Body Breadth | 9.906 mm | |
Body Height | 8.7376 mm | |
Body Length or Diameter | 19.1516 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.114 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |