-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7657
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAT1108E Min Qty: 1007 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EG4555-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.025A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1 In Stock |
|
$3.4000 | Buy Now |
DISTI #
72423966
|
RS | DIP Switch, KAE Series, SPST, Raised Slide Actuator, 8 Pos, 25mA, 24VDC, PC | E-Switch KAT1108E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 728 |
|
$2.5900 / $3.4600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH | 13 |
|
$3.8250 / $7.6500 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH | 79 |
|
$3.0720 / $4.6080 | Buy Now |
DISTI #
KAT1108E
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1007 | 0 |
|
$2.2500 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 1007 Package Multiple: 1007 Lead time: 17 Weeks, 1 Days | 893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAT1108E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAT1108E
E-Switch Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SLIDE DIP SWITCH |