-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Super Bright Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997850
|
Sager | LED Bars & Arrays Red 640nm 90mcd Diffused Light Bar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KB-E100SRW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB-E100SRW
Kingbright
Single Color LED Array, Super Bright Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for KB-E100SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB-E100SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KB-G100SRW | Single Color LED Array, Super Bright Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-E100SRW vs KB-G100SRW |
KB2870SGD | Single Color LED Array, Super Bright Green, Diffused Green, 8.89mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-E100SRW vs KB2870SGD |
KB-2885SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 19.05 mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | KB-E100SRW vs KB-2885SGD |