Part Details for KBC-450 by Eaton Bussmann
Overview of KBC-450 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4214
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KBC-450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$718.2000 / $874.7300 | Buy Now |
DISTI #
KBC-450-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$836.9700 | Buy Now |
DISTI #
71445444
|
RS | Fuse High Speed Cartridge Blade Stud Mount Bolt Down Termination 600VAC 450A | Bussmann by Eaton KBC-450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$741.4500 / $823.8400 | RFQ |