Part Details for KBC-50 by Eaton Bussmann
Overview of KBC-50 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9855
|
Newark | Buss Semi Conductor Fuse/Cooper Bussmann |Eaton Bussmann KBC-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$148.6300 / $194.0300 | Buy Now |
DISTI #
2266-KBC-50-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$171.4800 / $178.0800 | Buy Now |
DISTI #
KBC-50-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.9060 | Buy Now |
DISTI #
71445456
|
RS | Fuse High Speed Cartridge Blade Stud Mount Bolt Down Termination 600VAC 50A | Bussmann by Eaton KBC-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$178.9000 | RFQ |
|
Onlinecomponents.com | Fuse 50A 600V Bolt 69.85 X 20.65mm Carton CE/UL | 0 |
|
$129.5800 / $151.1300 | Buy Now |
DISTI #
Bussmann KBC-50
|
PEI Genesis | Electric Fuse | 15 |
|
Buy Now | |
DISTI #
000000000000559452
|
Sager | Specialty Fuses 600V 50A Semiconductor Min Qty: 10 | 0 |
|
$147.6100 / $152.3700 | Buy Now |