Part Details for KBF310 by Surge Components Inc
Overview of KBF310 by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBF310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBF310
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3A 1000V - Bulk (Alt: KBF310) RoHS: Not Compliant Min Qty: 5760 Package Multiple: 5760 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
|
Future Electronics | 3A,1000V,KBF. RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 5760 Container: Box | 0Box |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
KBF310
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3A 1000V - Bulk (Alt: KBF310) RoHS: Not Compliant Min Qty: 5760 Package Multiple: 5760 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
Part Details for KBF310
KBF310 CAD Models
KBF310 Part Data Attributes:
|
KBF310
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
KBF310
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |