Datasheets
KBL06 by:

Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk

Part Details for KBL06 by New Jersey Semiconductor Products Inc

Overview of KBL06 by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KBL06

Part # Distributor Description Stock Price Buy
Quest Components Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP 809
  • 1 $3.5400
  • 114 $1.6520
  • 304 $1.5340
$1.5340 / $3.5400 Buy Now

Part Details for KBL06

KBL06 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KBL06 Part Data Attributes

KBL06 New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
KBL06 New Jersey Semiconductor Products Inc Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A
Rep Pk Reverse Voltage-Max 600 V

KBL06 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBL06 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBL06 by New Jersey Semiconductor Products Inc

  • Please alert me when KBL06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KBL06 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBL06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KBL06 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBL06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBL06 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: